NXP HEF4002BP technical specifications.
| Package/Case | DIP |
| Logic Function | NOR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Inputs | 4 |
| Output Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4002BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.