
CMOS NOR Gate IC featuring two independent 4-input NOR gates. This integrated circuit operates with a supply voltage range of 3V to 15V, supporting a nominal 15V. Designed for through-hole mounting in a PDIP package, it offers a propagation delay of 40ns and a turn-on delay time of 20ns. The component provides a low-level output current of 3.6mA and a high-level output current of -3.6mA, with a general output current of 2.4mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is lead-free.
NXP HEF4002BP,652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4002BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.