
CMOS logic IC featuring dual complementary pairs and an inverter function. This through-hole DIP package offers 3 input and 3 output lines, with a 3-state output type. Operating across a wide temperature range of -55°C to 85°C, it supports supply voltages from 3V to 15V. Key specifications include a 30ns propagation delay and a low quiescent current of 4uA.
NXP HEF4007UBP652 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 4uA |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4007UBP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
