NXP HEF4007UBTD-T technical specifications.
| Package/Case | SOT-108-14 |
| High Level Output Current | -3.6mA |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 80ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4007UBTD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
