The HEF40098BTD-T is a 6-channel 3-state inverting amplifier from NXP, available in a SOT-109-16 package. It can handle high level output currents of up to -12.5mA and low level output currents of up to 25mA. The amplifier operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 15V. It is RoHS compliant and packaged in tape and reel quantities of 2500.
NXP HEF40098BTD-T technical specifications.
| Package/Case | SOT-109-16 |
| High Level Output Current | -12.5mA |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40098BTD-T to view detailed technical specifications.
No datasheet is available for this part.