
The HEF40106BP is a Schmitt trigger inverter with a single input and an output current of 2.4mA. It operates within a supply voltage range of 3V to 15V and is packaged in a DIP14 package. The device is RoHS compliant and can withstand temperatures between -40°C and 70°C. It is manufactured by NXP and is a CMOS technology-based logic IC.
NXP HEF40106BP technical specifications.
| Package/Case | DIP |
| Logic Function | Schmitt Trigger, Inverter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Inputs | 1 |
| Output Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40106BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
