
CMOS Hex Schmitt Trigger Buffer/Inverter IC, featuring six independent Schmitt trigger inputs and six buffers/inverters. Operates with a supply voltage range of 3V to 15V, with a nominal supply voltage of 15V and a maximum of 18V. Offers a high level output current of -3.6mA and a low level output current of 3.6mA, with a typical output current of 2.4mA. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component boasts a propagation delay of 60ns and a wide operating temperature range from -40°C to 125°C.
NXP HEF40106BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Voltage | 18V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40106BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
