
Quad 2-input NAND gate logic IC, CMOS technology, operating from 3V to 15V supply. Features 4 independent NAND gates with 8 input lines and 4 output lines. Offers a high level output current of -3.6mA and low level output current of 3.6mA, with a typical output current of 2.4mA. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant component has a propagation delay of 35ns and a quiescent current of 1uA, suitable for operation between -40°C and 125°C.
NXP HEF4011BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 1 |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4011BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
