NXP HEF4011BT653 technical specifications.
| Package/Case | SO |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Current | 2.4mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 35ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4011BT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
