NXP HEF4013BT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| Logic Function | D-Type |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 2.4mA |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | SMD/SMT |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4013BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
