
The HEF4016BTD-T is a single-pole single-throw logic IC from NXP, packaged in a lead-free SO package. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply. With a maximum power dissipation of 100mW, this IC is suitable for a variety of applications. The device is RoHS compliant and available in tape and reel packaging.
NXP HEF4016BTD-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4016BTD-T to view detailed technical specifications.
No datasheet is available for this part.
