
CMOS D-type flip-flop IC, featuring 6 bits with positive edge clock triggering. Operates with a minimum supply voltage of 4.5V and a maximum of 15.5V, supporting a frequency up to 45MHz. This surface mount component offers a propagation delay of 20ns and is RoHS compliant. It has a high level output current of -3.6mA and a low level output current of 3.6mA, with an operating temperature range of -40°C to 85°C.
NXP HEF40174BT,653 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 45MHz |
| High Level Output Current | -3.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40174BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
