
The HEF40175BTD-T is a single D-type flip-flop with single-ended input and 4-input, 4-output configuration. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 15.5V. The device features a propagation delay of 25ns and is available in a SOT-109 package, packaged in tape and reel quantities of 2500 units. The NXP HEF40175BTD-T is RoHS compliant.
NXP HEF40175BTD-T technical specifications.
| Package/Case | SOT-109 |
| High Level Output Current | -3.6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40175BTD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
