
The HEF4017BPN is a 5-bit counter integrated circuit from NXP, fabricated using CMOS technology. It operates within a supply voltage range of 3V to 15V and can withstand temperatures between -40°C and 125°C. The device is packaged in a PDIP package and is designed for through-hole mounting. The HEF4017BPN is compliant with RoHS regulations and is available in bulk packaging.
NXP HEF4017BPN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Propagation Delay | 290ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4017BPN to view detailed technical specifications.
No datasheet is available for this part.
