NXP HEF4017BT technical specifications.
| Package/Case | SOIC |
| Frequency | 30MHz |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | SMD/SMT |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4017BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
