10-bit, 5-stage Johnson decade counter IC with positive edge triggering. Features a 3V to 15V supply voltage range, with a nominal 5V. Operates across an industrial temperature range of -40°C to 85°C. This logic IC is housed in a 16-pin dual in-line surface mount package (SOP), with a propagation delay of 280ns. Maximum operating frequency reaches 60MHz at nominal supply voltage.
NXP HEF4017BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 280 |
| Number of Bits | 10 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 6000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP HEF4017BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.