
The HEF40193BT,652 is a 4-bit synchronous counter integrated circuit from NXP. It operates over a supply voltage range of 3V to 15V and is suitable for use in temperatures between -40°C and 85°C. The device features a positive edge trigger type and is available in a surface mount SO package. It is compliant with RoHS regulations and is part of the 4000B series of logic ICs.
NXP HEF40193BT,652 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 425ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 425ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40193BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
