
CMOS 4-bit synchronous binary up/down counter IC, featuring bidirectional counting with asynchronous reset. Operates from 3V to 15V supply voltage, with a typical operating voltage of 12V. This surface mount device in a SO package offers a propagation delay of 425ns and a turn-on delay time of 425ns. It is RoHS compliant and part of the 4000B series.
NXP HEF40193BT,653 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 425ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 425ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40193BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
