NXP HEF4021BP-Q100U technical specifications.
| Package/Case | DIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HEF4021BP-Q100U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.