
CMOS buffer/inverter IC featuring 8 channels and 2 independent circuits, each with 4 inputs and 8 outputs. This surface mount device operates with a supply voltage range of 3V to 15V and offers a high-level output current of 45mA and low-level output current of 30mA. With a propagation delay of 60ns, it supports 3-state outputs and operates within a temperature range of -40°C to 85°C. The RoHS compliant component is packaged in a 20-pin SOIC format.
NXP HEF40240BT,652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 45mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40240BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
