NXP HEF4024BP652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4024BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
