
The HEF4024BPN is a 7-bit counter IC from NXP, packaged in a SOT-27 package and designed for through hole mount. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 15V. The device features a propagation delay of 240ns and is compliant with RoHS standards.
NXP HEF4024BPN technical specifications.
| Package/Case | SOT-27 |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4024BPN to view detailed technical specifications.
No datasheet is available for this part.
