
Dual positive edge-triggered J-K flip-flop IC with complementary outputs. Features a maximum operating frequency of 8MHz and operates from a 3V to 15V supply voltage. This CMOS logic component offers a propagation delay of 80ns and is available in a surface-mount SO-16 package. It supports single-ended input and provides 3.6mA of output current at both high and low levels.
NXP HEF4027BTD technical specifications.
| Package/Case | SOT-109 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 8MHz |
| High Level Output Current | -3.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 3.6mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4027BTD to view detailed technical specifications.
No datasheet is available for this part.