CMOS Quad 2-Input XOR Gate IC, featuring four independent XOR gates, each with two inputs and one output. This logic gate IC operates with a minimum supply voltage of 3V and a maximum of 15V, supporting through-hole mounting in a PDIP package. Delivering a low-level output current of 3.6mA and a high-level output current of -3.6mA, it offers a typical output current of 2.4mA. With a propagation delay of 55ns, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
NXP HEF4030BP,652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4030BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.