
Quad 2-input EXCLUSIVE-OR gate, CMOS technology, operating from 3V to 15V supply voltage. Features 4 independent XOR gates with 2 inputs each, surface mountable in a 14-pin SO package. Offers a maximum operating temperature of 85°C and a minimum of -40°C, with a propagation delay of 55ns. RoHS compliant and lead-free, this logic IC is designed for reliable digital circuit applications.
NXP HEF4030BT,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 55ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4030BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
