NXP HEF40373BTD technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 8 |
| Number of Input Lines | 10 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 80ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40373BTD to view detailed technical specifications.
No datasheet is available for this part.