
The HEF40374BPN is an 8-bit D-type flip-flop with a propagation delay of 40ns. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 15.5V. The device is packaged in a DIP-20 and is lead-free. It is RoHS compliant and suitable for use in logic IC applications.
NXP HEF40374BPN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -19.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40374BPN to view detailed technical specifications.
No datasheet is available for this part.
