Octal D-type flip-flop with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates with a minimum supply voltage of 4.5V and a maximum of 15.5V, supporting a frequency up to 17MHz. It offers 8 bits of storage with 8 single-ended inputs and 8 3-state outputs, capable of sourcing -19.8mA and sinking 30mA. Packaged in SOT-163 for surface mounting, it boasts a propagation delay of 40ns and is RoHS compliant.
NXP HEF40374BTD technical specifications.
| Package/Case | SOT-163 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 17MHz |
| High Level Output Current | -19.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40374BTD to view detailed technical specifications.
No datasheet is available for this part.
