NXP HEF4043BT652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | 3mA |
| Independent Circuits | 4 |
| Length | 10mm |
| Logic Function | Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| Series | 4000B |
| Turn-On Delay Time | 15ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4043BT652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
