
Quad 3-state R/S latch IC, featuring 4 independent circuits, each with 8 input lines and 4 output lines. Operates with a supply voltage range of 4.5V to 15.5V, utilizing CMOS technology. Offers a propagation delay of 30ns and a quiescent current of 80uA. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant component supports a temperature range of -40°C to 85°C.
NXP HEF4044BT,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Independent Circuits | 4 |
| Logic Function | Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4044BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
