NXP HEF4046BT653 technical specifications.
| Package/Case | SO |
| Frequency | 7MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 2.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HE4000B |
| Supply Voltage-Nom | 15V |
| Termination | SMD/SMT |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4046BT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
