NXP HEF4049BP technical specifications.
| Package/Case | DIP |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4049BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
