
CMOS Hex Buffer IC with non-inverting logic, featuring six independent buffer elements. Operates with a supply voltage range of 3V to 15V, supporting a nominal 15V. Offers a low-level output current of 24mA and a high-level output current of -3.6mA. Packaged in a 16-pin PDIP for through-hole mounting, with a propagation delay of 110ns. This RoHS compliant component is designed for a temperature range of -40°C to 85°C.
NXP HEF4050BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4050BP,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
