NXP HEF4053BPN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4053BPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
