NXP HEF4053BT technical specifications.
| Package/Case | SO |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4053BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
