NXP HEF4053BT/AUJ technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 6 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4053BT/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
