NXP HEF4053BT653 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 175R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4000B |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 15V |
| Throw Configuration | SPDT |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4053BT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
