NXP HEF4053BTD-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4053BTD-T to view detailed technical specifications.
No datasheet is available for this part.