NXP HEF4053BTT technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOT-403 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 3 |
| Operating Supply Current | 20uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 420ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4053BTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
