
Programmable divide-by-N counter IC, featuring 5-bit capability and CMOS technology. Operates with a positive edge clock trigger, supporting down, unidirectional counting. This surface mount component offers a wide supply voltage range from 3V to 15V and an operating temperature range of -40°C to 85°C. Includes asynchronous reset functionality with a propagation delay of 200ns.
NXP HEF4059BT,652 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Height | 2.45mm |
| Length | 15.6mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Weight | 0.010857oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4059BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
