NXP HEF4066BT technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 350R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4066BT to view detailed technical specifications.
No datasheet is available for this part.