
The HEF4066BTD-T is a 4-channel SPST multiplexer IC from NXP, operating between 3V and 15V with a maximum power dissipation of 500mW. It is packaged in a surface mount SO package and is suitable for use in temperatures ranging from -40°C to 125°C. The device is RoHS compliant and lead free. It is not radiation hardened.
NXP HEF4066BTD-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4066BTD-T to view detailed technical specifications.
No datasheet is available for this part.
