
The NXP HEF4067BP652 is a 16-channel multiplexer/demultiplexer with 16 inputs and 1 output, operating from a dual supply voltage of 3 to 15V. It features a maximum power dissipation of 750mW and a maximum operating temperature of 85°C. The device is packaged in a lead-free PDIP package, suitable for through-hole mounting. The HEF4067BP652 has a nominal supply current of 80uA and a propagation delay of 50ns.
NXP HEF4067BP652 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 80uA |
| Number of Channels | 16 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 175R |
| Operating Supply Current | 80uA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Series | 4000B |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4067BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
