NXP HEF4067BT,652 technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4067BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
