
NXP HEF4067BTD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 16 |
| Number of Switches | 1 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4067BTD to view detailed technical specifications.
No datasheet is available for this part.
