NXP HEF4069UBT/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 3.4mA |
| Logic Function | Inverter |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4069UBT/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
