
NXP HEF4070BT technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Length | 8.75mm |
| Logic Function | OR GATE, XOR GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 2.4mA |
| Output Type | Voltage |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4070BT to view detailed technical specifications.
No datasheet is available for this part.