NXP HEF4070BTD-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4070BTD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
