NXP HEF4071BT technical specifications.
| Package/Case | SO |
| Logic Function | OR GATE |
| Number of Elements | 4 |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4071BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.