
Dual 4-input CMOS OR gate IC, featuring two independent OR gate circuits. Operates with a supply voltage range of 3V to 15V, with a nominal 15V. Offers a propagation delay of 55ns and a low quiescent current of 4uA. Designed for surface mounting in a 14-SO package, this RoHS compliant component supports output currents of 3.6mA (high) and -3.6mA (low). Suitable for operation between -40°C and 85°C.
NXP HEF4072BT,653 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4072BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
